PDP SEO Portlet

LAN8741A-EN

Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8741A-EN
Secondary Manufacturer Part#: LAN8741A-EN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8741A are the latest generation of low-power, 10/100 Fast Ethernet PHYs featuring Energy Efficient Ethernet (IEEE 802.3az) as well as system sleep modes for improved power savings. The LAN8741A feature a deterministic loop back delay, assuring real-time system performance. These devices are available in both commercial (0° to 70°C) and industrial (-40° to 85°C) temperature ranges. The LAN8741A are well-suited for Consumer, Embedded and Industrial applications. Additionally, these devices support auto-negotiation, auto-polarity correction, HP Auto-MDIX† and are compliant with IEEE 802.3 and 802.3u standards.

  • Single-Chip Ethernet PHY
  • Comprehensive flexPWR® technology
  • Flexible power management architecture
  • LVCMOS variable I/O voltage range +1.6V to +3.6V
  • Integrated 1.2V regulator with disable feature
  • Energy Efficient Ethernet (IEEE 802.3az)
  • Deterministic latency
  • Uses a low-cost 25MHz crystal for RMII mode to drive 50MHz output
  • HP Auto-MDIX support
  • Supports commercial (0° to 70°C) and industrial (-40° to 85°C) temperature ranges
  • 32-pin, 5x5mm and 24-pin, SQFN, RoHS-compliant packages
  • Target Applications
  • Set-top Boxes
  • DVRs/PVRs
  • Digital TVs/iPTVs
  • Printers
  • IP and Video Phones
  • Industrial
  • Embedded/Telecom
  • Test/Measurement Instrumentation
  • Wireless Access Points
  • Power over Ethernet (PoE)

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
32
3.6 V
0 to 70 °C
85 °C
-40 °C
32SQFN
32
5 x 5 x 0.88
Commercial
10 Base-T|100 Base-TX
SQFN
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.47143
980+
$1.39189
1960+
$1.35526
3920+
$1.32051
7840+
$1.2875