PDP SEO Portlet

LAN8740A-EN

Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 32 Pins, VQFN-EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8740A-EN
Secondary Manufacturer Part#: LAN8740A-EN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8740A-EN is a low-power 10Base-T/100Base-TX Physical-layer (PHY) Transceiver with variable I/O voltage that is compliant with the IEEE 802.3, 802.3u and 802.3az (energy efficient Ethernet) standards. Energy Efficient Ethernet (EEE) support results in significant power savings during low link utilizations. It supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10Base-T) and 100Mbps (100Base-TX) operation. It implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Integrated Wake on LAN (WoL) support provides a mechanism to trigger an interrupt upon reception of a perfect DA, broadcast, magic packet, or wakeup frame. It supports both IEEE 802.3-2005 compliant and vendor-specific register functions.

  • Compliant with energy efficient Ethernet 802.3az
  • Cable diagnostic support
  • Wake on LAN (WoL) support
  • Flexible power management architecture
  • HP Auto-MDIX support
  • Compliant with IEEE802.3/802.3u (fast Ethernet)
  • Compliant with ISO 802-3/IEEE 802.3 (10Base-T)
  • Compliant with Energy Efficient Ethernet IEEE 802.3az
  • Loop-back modes
  • Auto-negotiation

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
3.6 V
0 to 70 °C
85 °C
-40 °C
32SQFN
32
5 x 5 x 0.88
Commercial
10 Base-T|100 Base-TX
SQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.52857
980+
$1.44595
1960+
$1.4079
3920+
$1.3718
7840+
$1.3375