PDP SEO Portlet

LAN8720A-CP

Single Chip Ethernet PHY Transceiver, 3 V to 3.6 V, 24 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8720A-CP
Secondary Manufacturer Part#: LAN8720A-CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8720A-CP is a high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Transceiver IC. It is industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers. It has an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. It connect via an RMII interface. These devices support HP Auto-MDIX, employ Microchip's proprietary flexPWR technology. Microchip's complimentary and confidential LANCheck® online design review service is available for customers who have selected our products for their application design-in.

  • Integrated 1.2V Linear Regulator
  • Incorporates flexPWR® Technology
  • Industry Leading Power Consumption
  • Up to 40% Reduction from Existing Microchip Solutions
  • 3.6 to 1.6V Flexible I/O Voltage
  • Extremely Low Energy Detect Standby Mode
  • 25MHz Crystal for MII/RMII

Technical Attributes

Find Similar Parts

Description Value
No
No
Matte Tin
100 Mbps
Surface Mount
1
49
18, 5 V
0 to 85 °C
-40 °C
No
24QFN EP
24
4 x 4 x 0.83
Commercial
10 Base-T|100 Base-TX|IEEE 1149.1|IEEE 802.3|IEEE 802.3u
QFN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$0.77876
980+
$0.7722
1960+
$0.76557
3920+
$0.75888
7840+
$0.75239