PDP SEO Portlet

LAN8710AI-EZK

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 32 Pins

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8710AI-EZK
Secondary Manufacturer Part#: LAN8710AI-EZK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8710AI-EZK is a small footprint MII/RMII 10/100 Ethernet Transceiver with HP auto-MDIX and flexPWR® technology. The LAN8710Ai supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. This implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. It supports both IEEE 802.3-2005 compliant and vendor-specific register functions.

  • Integrated 1.2V linear regulator
  • Incorporates flexPWR® technology
  • Extremely low energy detect standby mode
  • Automatic polarity detection and correction
  • Link status change wake-up detection
  • Supports both MII and reduced pin count RMII interfaces
  • Integrated power-on reset circuit
  • Compliant with IEEE802.3/802.3u

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 Mbps
Surface Mount
MSL 3 - 168 hours
18, 5.5 V
32QFN EP
32
5 x 5 x 0.83 mm
10 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  89.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.225
2+
$1.053
4+
$1.0476
8+
$1.0422
16+
$1.01459