PDP SEO Portlet

LAN8710AI-EZK-TR

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.6 V, 3.6 V, QFN

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8710AI-EZK-TR
Secondary Manufacturer Part#: LAN8710AI-EZK-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN8710A/LAN8710Ai is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3-2005 standards.

The LAN8710A/LAN8710Ai supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. The LAN8710A/LAN8710Ai implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables.

The LAN8710A/LAN8710Ai supports both IEEE 802.3-2005 compliant and vendor-specific register functions. However, no register access is required for operation. Register-selectable configuration options may be used to further define the functionality of the transceiver.

Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V. The device can be configured to operate on a single 3.3V supply utilizing an integrated 3.3V to 1.2V linear regulator. The linear regulator may be optionally disabled, allowing usage of a high efficiency external regulator for lower system power dissipation.

The LAN8710A/LAN8710Ai is available in both extended commercial and industrial temperature range versions.

  • Single-Chip Ethernet Physical Layer Transceiver (PHY)
  • Comprehensive flexPWR® Technology — Flexible Power Management Architecture — LVCMOS Variable I/O voltage range: +1.6V to +3.6V — Integrated 1.2V regulator with disable feature
  • HP Auto-MDIX support
  • Small footprint 32-pin QFN lead-free RoHS compliant package (5 x 5 x 0.9mm height)

Technical Attributes

Find Similar Parts

Description Value
VQFN
Matte Tin
260
100 Mbps
Surface Mount
MSL 3 - 168 hours
32
1.26, 3.6 V
85 °C
-40 °C
32QFN EP
No
32
5 x 5 x 0.83 mm
10 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u
QFN EP
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.05015
10000+
$1.0413
20000+
$1.03236
40000+
$1.02334
80000+
$1.01459