PDP SEO Portlet

LAN8710A-EZC-ABC

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8710A-EZC-ABC
Secondary Manufacturer Part#: LAN8710A-EZC-ABC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN
Matte Tin
100 Mbps
Surface Mount
32
1
3.6, 1.6 V
0 to 85 °C
85 °C
-40 °C
No
32SQFN
No
32
5 x 5 x 0.88 mm
10 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u
SQFN
3.465 V
3.135 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  980.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
980+
$0.95946
1960+
$0.9404
3920+
$0.92689
7840+
$0.91377
15680+
$0.8875