LAN8700IC-AEZG
PHY 1-CH 10Mbps/100Mbps 36-Pin QFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
The LAN8700IC-AEZG is a low-power variable I/O voltage Analogue Interface IC with HP auto-MDIX support for high-performance embedded Ethernet applications. The LAN8700i can be configured to operate on a single 3.3V supply utilizing an integrated 3.3 to 1.8V linear regulator. An option is available to disable the linear regulator to optimize system designs that have a 1.8V power plane. The LAN8700i consists of an encoder/decoder, scrambler/descrambler, wave-shaping transmitter, output driver, twisted-pair receiver with adaptive equalizer and baseline wander (BLW) correction and clock and data recovery functions. The LAN8700i can be configured to support either the media independent interface (MII) or the reduced media independent interface (RMII). The LAN8700i is compliant with IEEE 802.3-2005 standards (MII Pins tolerant to 3.6V) and supports both IEEE 802.3-2005 compliant and vendor-specific register functions.
- Single-chip Ethernet physical layer transceiver (PHY)
- ESD protection levels of ±8kV HBM without external protection devices
- ESD protection levels of EN/IEC61000-4-2
- Comprehensive flexPWR® technology
- Flexible power management architecture
- +1.6 to +3.6V LVCMOS variable I/O voltage range
- Integrated 3.3V to 1.8V regulator for optional single supply operation
- Regulator can be disabled if 1.8V system supply
- Performs HP Auto-MDIX in accordance with IEEE 802.3ab specification
- Cable length greater than 150m
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ethernet PHY | ||
| VQFN | ||
| Matte Tin | ||
| 260 | ||
| 100 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 36 | ||
| 85 °C | ||
| -40 °C | ||
| 36QFN EP | ||
| 36 | ||
| 6 x 6 x 0.95 mm | ||
| 10 Base-T|100 Base-TX|IEEE 802.3 | ||
| QFN EP | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |