KSZ9897RTXI
Ethernet Controller, Gigabit Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 1.14 V
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ9897RTXI
Secondary Manufacturer Part#: KSZ9897RTXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100|1000 Mbps | ||
| TQFP | ||
| 256 KB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 128 | ||
| 7 | ||
| 4.75, 5.25 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128TQFP EP | ||
| MII|RMII|RGMII | ||
| 128 | ||
| 14 x 14 x 1 mm | ||
| Industrial | ||
| TQFP EP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |