KSZ9897RTXC
Ethernet Switch 7 Port 10/100/1000Mbps 128-Pin TQFP EP Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100|1000 Mbps | ||
| 256 KB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 7 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 128TQFP EP | ||
| MII|RMII|RGMII | ||
| 128 | ||
| 14 x 14 x 1 mm | ||
| Commercial | ||
| TQFP EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |