PDP SEO Portlet

KSZ9893RNXI

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ9893RNXI
Secondary Manufacturer Part#: KSZ9893RNXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10|100|1000 Mbps
No
VQFN
Yes
128 KB
No
Matte Tin
260 °C
Surface Mount
MSL 3 - 168 hours
64
3
250 mA
3.135, 3.465 V
0 to 70 °C
85 °C
-40 °C
64VQFN
RGMII|RMII|MII
64
Single
8 x 8 x 0.88 mm
Commercial
VQFN
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$11.44286
520+
$10.82432
1040+
$10.53947
2080+
$10.26923
4160+
$10.0125