KSZ9131RNXI
PHY 1-CH 10Mbps/100Mbps/1000Mbps 48-Pin VQFN Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ9131RNXI
Secondary Manufacturer Part#: KSZ9131RNXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100|1000 Mbps | ||
| VQFN | ||
| No | ||
| No | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 1 | ||
| 50 V | ||
| -40 to 85 °C | ||
| 105 °C | ||
| -40 °C | ||
| No | ||
| 48VQFN | ||
| Yes | ||
| 48 | ||
| 7 x 7 x 0.815 mm | ||
| Industrial | ||
| 10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3 | ||
| VQFN | ||
| 3.465 V | ||
| 3.135 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |