PDP SEO Portlet

KSZ9031RNXCC-TR

Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ9031RNXCC-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single-chip 10/100/1000Mbps IEEE 802.3-compliant Ethernet transceiver RGMII timing supports on-chip delay according to RGMII Version 2.0, with programming options for external delay and making adjustments and corrections to TX and RX timing paths RGMII with 3.3V/2.5V/1.8V tolerant I/Os Auto-negotiation to automatically select the highest linkup speed (10/100/1000Mbps) and duplex (half/full) On-chip termination resistors for the differential pairs On-chip LDO controller to support single 3.3V supply operation - requires only one external FET to generate 1.2V for the core Jumbo frame support up to 16KB 125MHz reference clock output Energy detect power-down mode for reduced power consumption when the cable is not attached Energy Efficient Ethernet (EEE) support with low-power idle (LPI) mode and clock stoppage for 100Base-TX/ 1000Base-T and transmit amplitude reduction with 10Base-Te option Wake-On-LAN (WOL) support with robust custompacket detection AEC-Q100 qualified for automotive appl

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
3.135 V
3.465 V
IEEE 802.3
Surface Mount
null
null
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.43243
1000+
$2.43243
2000+
$2.38411
4000+
$2.34987
8000+
$2.3166
16000+
$2.25
SubTotal:
$2,432.43