PDP SEO Portlet

KSZ9021RN

Ethernet TXRX Single Chip 2.5V/3.3V 10Mbps/100Mbps/1000Mbps

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ9021RN
Secondary Manufacturer Part#: KSZ9021RN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ9021RN is a Gigabit Ethernet Transceiver with RGMII support for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The transceiver provides the reduced gigabit media independent interface (RGMII) for direct connection to RGMII MACs in gigabit Ethernet processors and switches for data transfer at 10/100/1000Mbps speed. It provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between transceiver I/Os and board. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. Remote and local loopback functions provide verification of analogue and digital data paths.

  • On-chip termination resistors for the differential pairs
  • Programmable LED outputs for link, activity and speed
  • Baseline wander correction
  • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
  • Loopback modes for diagnostics

Technical Attributes

Find Similar Parts

Description Value
10, 100, 1000 Mbps
VQFN
Gold over Nickel Palladium
260 °C
Surface Mount
MSL 3 - 168 hours
48
563 mA
18, 6 V
0 to 70 °C
85 °C
-40 °C
48VQFN
48
7 x 7 x 0.8 mm
Commercial
10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3
VQFN
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$3.87021
520+
$3.8376
1040+
$3.80466
2080+
$3.77142
4160+
$3.73917