KSZ9021RLI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 100, 1000 Mbps | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 555 mA | ||
| 1.2, 2.5, 3.3, 1.26, 2.625, 3.465, 1.14, 2.375, 3.135 V | ||
| -40 to 85 °C | ||
| 64LQFP | ||
| 64 | ||
| 10 x 10 x 1.4 mm | ||
| Industrial | ||
| 10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3 | ||
| LQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |