KSZ9021GQ
Ethernet TXRX Single Chip 1.2V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ9021GQ
Secondary Manufacturer Part#: KSZ9021GQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 100, 1000 Mbps | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 555 mA | ||
| 5.5, 2.5 V | ||
| 0 to 70 °C | ||
| 128PQFP | ||
| 128 | ||
| 20 x 14 x 2.7 mm | ||
| Commercial | ||
| 10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3 | ||
| PQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |