PDP SEO Portlet

KSZ9021GN-TR

GBE PHYSICAL LAYER TRANSCEIVER WITH GMII/MII

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ9021GN-TR
Secondary Manufacturer Part#: KSZ9021GN-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ9021GN is a completely integrated triple speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable.

The KSZ9021GN provides the industry standard GMII/MII (Gigabit Media Independent Interface / Media Independent Interface) for connection to GMII/MII MACs in Gigabit Ethernet Processors and Switches for data transfer at 1000 Mbps or 10/100Mbps speed.

The KSZ9021GN reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating a LDO controller to drive a low cost MOSFET to supply the 1.2V core.

The KSZ9021GN provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between KSZ9021 I/Os and board. Micrel LinkMD TDR-based cable diagnostics permit identification of faulty copper cabling. Remote and local loopback functions provide verification of analog and digital data paths.

  • Single-chip 10/100/1000Mbps IEEE 802.3 compliant Ethernet Transceiver
  • GMII/MII standard compliant interface
  • Auto-negotiation to automatically select the highest link up speed (10/100/100Mbps) and duplex (half/full)
  • On-chip termination resistors for the differential pairs
  • On-chip LDO controller to support single 3.3V supply operation - requires only external FET to generate 1.2V for the core
  • Jumbo frame support up to 16KB
  • 125MHz Reference Clock Output
  • Programmable LED outputs for link, activity and speed
  • Baseline Wander Correction
  • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
  • Parametric NAND Tree support for fault detection between chip I/Os and board
  • Loopback modes for diagnostics
  • Automatic MDI/MDI-X crossover for detection and correction of pair swap at all speeds of operation

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
64
85 °C
-40 °C
3.3 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.84956
2000+
$4.8087
4000+
$4.76743
8000+
$4.72577
16000+
$4.68536