PDP SEO Portlet

KSZ8995MA

Ethernet Switch 5-Port 100Mbps 128-Pin PQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8995MA
Secondary Manufacturer Part#: 70Y9044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KS8995MA/FQ is a highly-integrated Layer 2 managed switch with optimized bill of materials (BOM) cost for low port count, cost-sensitive 10/100Mbps switch systems with both copper and optic fiber media. It also provides an extensive feature set such as tag/portbased VLAN, quality of service (QoS) priority, management, MIB counters, dual MII interfaces and CPU control/data interfaces to effectively address both current and emerging fast Ethernet applications. The KS8995MA/FQ contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine, and an on-chip frame buffer memory. All PHY units support 10BASE-T and 100BASE-TX. In addition, two of the PHY units support 100BASE-FX on ports 4 and 5 for KSZ8995MA, two of the PHY units support 100BASE-FX on ports 3 and 4 for KSZ8995FQ.

  • Shared memory based switch fabric with fully nonblocking configuration
  • 1.4Gbps High-performance memory bandwidth
  • VLAN ID tag/untag options, per-port basis
  • Flow control or drop packet rate limiting (ingress port)
  • Integrated MIB counters for fully compliant statistics gathering, 34 MIB counters per port
  • MAC-id Based security lock option
  • Broadcast storm protection with % control (global and per port basis)
  • Optimization for fibre-to-copper media conversion
  • Full-chip hardware power-down support
  • Wire-speed reception and transmission

Technical Attributes

Find Similar Parts

Description Value
Yes
No
64 KB
Surface Mount
5
40|230 mA
1.8, 2.5, 3.3, 1.26, 1.89, 2.625, 3.465, 1.14, 1.71, 2.375 V
0 to 70 °C
128PQFP
MII/MIIM/SNI
Single
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.28
10+
$13.1
25+
$11.9
50+
$11.71
132+
$11.51
264+
$8.67
528+
$8.6