PDP SEO Portlet

KSZ8995M

Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8995M
Secondary Manufacturer Part#: KSZ8995M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KS8995M is a highly integrated Layer-2 managed switch with optimized BOM (Bill of Materials) cost for low port count, cost-sensitive 10/100Mbps switch systems. It also provides an extensive feature set such as tag/port-based VLAN, QoS (Quality of Service) priority, management, MIB counters, dual MII interfaces and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications. The KS8995M contains five 10/100 transceivers with patented mixed-signal low-power technology, five MAC (Media Access Control) units, a high-speed non-blocking switch fabric, a dedicated address look-up engine, and an on-chip frame buffer memory. All PHY units support 10BaseT and 100BaseTX. In addition, two of the PHY units support 100BaseFX (Ports 4 and 5).

Integrated switch with five MACs and five Fast Ethernet transceivers fully compliant to IEEE 802.3u standard Shared memory based switch fabric with fully nonblocking configuration 1.4Gbps high-performance memory bandwidth 10BaseT, 100BaseTX and 100BaseFX modes (FX in Ports 4 and 5) Dual MII configuration: MII-Switch (MAC or PHY mode MII) and MII-P5 (PHY mode MII) IEEE 802.1q tag-based VLAN (16 VLANs, full-range VID) for DMZ port, WAN/LAN separation or inter-VLAN switch links VLAN ID tag/untag options, per-port basis Programmable rate limiting 0Mbps to 100Mbps, ingress and egress port, rate options for high and low priority, per-port-basis Flow control or drop packet rate limiting (ingress port) Integrated MIB counters for fully compliant statistics gathering, 34 MIB counters per port Enable/Disable option for huge frame size up to 1916 bytes per frame IGMP v1/v2 snooping for multicast packet filtering Special tagging mode to send CPU info on ingress packet’s port value 0.18µm CMOS t

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:132  Mult:66  
USD $:
132+
$8.20059
264+
$8.13151
528+
$8.06171
1056+
$7.99126
2112+
$7.92294