PDP SEO Portlet

KSZ8895RQXCA-TR

5-PORT 10/100 MANAGED SWITCH W/ MII, RMII

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8895RQXCA-TR
Secondary Manufacturer Part#: KSZ8895RQXCA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8895RQX is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. Intended for costsensitive 10/100Mbps five-port switch systems with low power consumption, on-chip termination, and internal core power controllers, it supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration. Its extensive feature set includes power management, programmable rate limit and priority ratio, tag/port-based VLAN, packets filtering, fourqueue QoS prioritization, management interfaces, and MIB counters. The KSZ8895 family provides multiple CPU data interfaces to effectively address both current and emerging fast Ethernet applications when Port 5 is configured to separate MAC5 with SW5-MII/RMII and PHY5 with P5- MII/RMII interfaces.

Advanced Switch Features IEEE 802.1q VLAN support for up to 128 active VLAN groups VLAN ID tag/untag options, per port basis Static MAC table supports up to 32 entries IPv4/IPv6 QoS support Comprehensive Configuration Register Access Serial management interface (MDC/MDIO) to all PHYs registers and SMI interface (MDC/MDIO) to all registers Control registers configurable on the fly QoS/CoS Packet Prioritization Support Per port, 802.1p and DiffServ-based 1/2/4-queue QoS prioritization selection. Integrated 4-Port 10/100 Ethernet Switch Half-duplex back pressure flow control Full-duplex IEEE 802.3x flow control (PAUSE) with force mode option Switch Monitoring Features Loop-back support for MAC, PHY, and remote diagnostic of failure Interrupt for the link change on any ports Low Power Dissipation 0.11µm CMOS technology Commercial temperature range: 0°C to +70°C Industrial Temperature Range: -40°C to +85°C Available in 128-pin PQFP and 128-pin LQFP, lead-free package

Technical Attributes

Find Similar Parts

Description Value
128
85 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$6.75714
700+
$6.39189
1400+
$6.22368
2800+
$6.0641
5600+
$5.9125