PDP SEO Portlet

KSZ8895MQXI

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, 1.14 V, 3.465 V, PQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8895MQXI
Secondary Manufacturer Part#: KSZ8895MQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10|100 Mbps
Managed Ethernet Switch
No
PQFP
Surface Mount
Yes
64 KB
No
Matte Tin
260 °C
100 mW
Surface Mount
MSL 3 - 168 hours
128
5
86 mA
0, 120 V
-40 to 85 °C
85 °C
-40 °C
128PQFP
MII
128
Single
20 x 14 x 2.7 mm
KSZ8895 Series
Industrial
PQFP
3.3 V
3.135 V
IEEE 802.1d, IEEE 802.1p, IEEE 802.1q, IEEE 802.3,
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  839.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.12701
2+
$7.09102
4+
$7.05502
8+
$7.01902
16+
$6.55