PDP SEO Portlet

KSZ8895MLXI-TR

Ethernet Switch 5-Port 100Mbps 128-Pin LQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8895MLXI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 Pins
-40 °C
null
3.3 V
null
Surface Mount
null
null
LQFP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 7.48571
1000+
$7.48571
2000+
$7.08108
4000+
$6.89474
8000+
$6.71795
16000+
$6.55
SubTotal:
$7,485.71