PDP SEO Portlet

KSZ8893MBL-TR

3-PORT 10/100 SWITCH W/ TRANSCEIVERS & FRAME BUFFERS

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8893MBL-TR
Secondary Manufacturer Part#: KSZ8893MBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8893MBL, a highly integrated layer 2 managed switch, is designed for low port count, cost-sensitive 10/100 Mbps switch systems. It offers an extensive feature set that includes rate limiting, tag/port-based VLAN, QoS priority, management, management information base (MIB) counters, RMII/MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.

The KSZ8893MBL contains two 10/100 transceivers with patented mixed-signal low-power technology, three media access control (MAC) units, a high-speed non--blocking switch fabric, a dedicated address lookup engine, and an on-chip frame buffer memory.

Both PHY units support 10BASE-T and 100BASETX. In addition, one PHY unit supports 100BASE-FX. The KSZ8893MBL comes in a lead-free package, and is also available in industrial temperature-grade KS8893MQLI/MBLI and Automotive-grade KSZ8893 MQL AM.

  • Proven Integrated 3-Port 10/100 Ethernet Switch
    • 3rd generation switch with three MACs and two PHYs fully compliant with IEEE 802.3u standard
    • non--blocking switch fabric assures fast packet delivery by utilizing an 1K MAC address lookup table and a store-and-forward architecture
    • Full duplex IEEE 802.3x flow control (PAUSE) with force mode option
    • Half-duplex back pressure flow control
    • HP Auto MDI-X for reliable detection of and correction for straight-through and crossover cables with disable and enable option
    • Micrel LinkMD™ TDR-based cable diagnostics permit identification of faulty copper cabling
    • 100BASE-FX support on port 1
    • MII interface supports both MAC mode and PHY mode
    • RMII interface support with external 50MHz system clock
    • 7-wire serial network interface (SNI) support for legacy MAC
    • Comprehensive LED Indicator support for link, activity, full/half duplex and 10/100 speed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.0
2000+
$8.855
4000+
$8.71143
8000+
$8.56735
16000+
$8.42401