PDP SEO Portlet

KSZ8873MLLI-TR

Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: KSZ8873MLLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64 Pins
-40 °C
null
3.3 V
null
Surface Mount
null
null
LQFP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 7.02857
1000+
$7.02857
2000+
$6.64865
4000+
$6.47368
8000+
$6.30769
16000+
$6.15
SubTotal:
$7,028.57