KSZ8873MLL
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8873MLL
Secondary Manufacturer Part#: KSZ8873MLL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100 Mbps | ||
| No | ||
| Yes | ||
| 32 Kb | ||
| No | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 3 | ||
| 115 mA | ||
| 3.5, 3.1 V | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64LQFP | ||
| MII | ||
| 64 | ||
| Single | ||
| 10 x 10 x 1.4 mm | ||
| Commercial | ||
| LQFP | ||
| 3.3 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |