PDP SEO Portlet

KSZ8863RLL

Ethernet Switch 3-Port 10Mbps/100Mbps 48-Pin LQFP Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8863RLL
Secondary Manufacturer Part#: KSZ8863RLL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8863RLL is an integrated 3-port 10/100 Managed Switch with PHYs. Designed to enable a new generation of low port count and power efficient 10/100Mbps switch systems. low power consumption, advanced power management and sophisticated QoS features. The switch advanced power management schemes with software power down, per port power down and the energy detect mode that shuts downs the transceiver when a port is idle.

  • Comprehensive configuration register access
  • QoS/CoS packet prioritization support
  • Low power dissipation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
10, 100 Mbps
Surface Mount
MSL 3 - 168 hours
48
0.01 mA
2.5, 3.465 V
0 to 70 °C
85 °C
-40 °C
48LQFP
48
7 x 7 x 1.4 mm
LQFP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  231.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$5.17568
500+
$5.07285
1000+
$5.0
2000+
$4.92922
4000+
$4.7875