PDP SEO Portlet

KSZ8863MLLI

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.5 V, 3.465 V, LQFP, 48 Pins

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8863MLLI
Secondary Manufacturer Part#: KSZ8863MLLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8863MLLI is a 3-port highly integrated 10/100 Managed Switch in a small footprint. It is designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS features (e.g., IPv6 priority classification support) make these devices ideal for IPTV, IP-STB, VoIP, automotive and industrial applications. The KSZ8863 family is designed to support the GREEN requirement in today’s switch systems. Advanced power management schemes include software power down, per port power down and the energy detect mode that shuts downs the transceiver when a port is idle. It offers a by-pass mode, which enables system-level power saving. In this mode, the processor connected to the switch through the MII interface can be shut down without impacting the normal switch operation.

  • Comprehensive configuration register access
  • Proven integrated 3-port 10/100 Ethernet switch
  • Low power dissipation
  • Programmable rate limiting at the ingress and egress on a per port basis
  • Broadcast storm protection with % control IEEE 802.1d rapid spanning tree protocol support
  • Self-address filtering
  • IPv4/IPv6 QoS support
  • Half-duplex back pressure flow control
  • Loopback modes for remote diagnostic of failure
  • Energy-detect mode support

Technical Attributes

Find Similar Parts

Description Value
260 °C
100 Mbps
Surface Mount
MSL 3 - 168 hours
48
114 mA
1.94, 3.465, 1.67, 2.5 V
-40 to 85 °C
85 °C
-40 °C
48LQFP
48
7 x 7 x 1.4 mm
LQFP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$6.04286
500+
$5.71622
1000+
$5.56579
2000+
$5.42308
4000+
$5.2875