PDP SEO Portlet

KSZ8863FLLI-TR

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8863FLLI-TR
Secondary Manufacturer Part#: KSZ8863FLLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
No
32 KB
Matte Tin
260 °C
Surface Mount
48
3
1.89, 2.625, 3.465, 1.71, 2.375, 3.135 V
-40 to 85 °C
85 °C
-40 °C
48LQFP
RMII
48
Single
7 x 7 x 1.4 mm
LQFP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.78571
2000+
$6.41892
4000+
$6.25
8000+
$6.08974
16000+
$5.9375