KSZ8851SNLI
10/100 CONTROLLER W/ SPI BUS I/F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Integrated MAC & PHY Ethernet Controller | ||
| QFN | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| 3.5 V | ||
| 3.1 V | ||
| IEEE 802.3, IEEE 802.3u, IEEE 802.3x |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |