PDP SEO Portlet

KSZ8842-PMQLI

Ethernet Switch 2 Port 10Mbps/100Mbps 128-Pin PQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8842-PMQLI
Secondary Manufacturer Part#: KSZ8842-PMQLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8842-series of 2-port switches includes PCI and non-PCI CPU interfaces, and are available in 8/16-bit and 32-bit bus designs. The KSZ8842M is the industry’s first fully managed, 2- port switch with a non-PCI CPU interface. It is based on a proven, 4th generation, integrated Layer-2 switch, compliant with IEEE 802.3u standards. Also an industrial temperature grade version of the KSZ8842, the KSZ8842MVLI. The KSZ8842M can be configured as a switch or as a low-latency (= 310 nanoseconds) repeater in latencycritical, embedded or industrial Ethernet applications. For industrial applications, the KSZ8842M can run in half-duplex mode regardless of the application. The KSZ8842M offers an extensive feature set that includes tag/port-based VLAN, quality of service (QoS) priority management, management information base (MIB) counters, and CPU control/data interfaces to effectively address Fast Ethernet applications. The KSZ8842M contains: Two 10/100 transceivers with patented, mixed-signal, low-power technology, two media access control (MAC) units, a direct memory access (DMA) channel, a high-speed, non-blocking, switch fabric, a dedicated 1K entry forwarding table, and an on-chip frame buffer memory.

Non-blocking switch fabric assures fast packet delivery by utilizing a 1K entry forwarding table Fully compliant with IEEE 802.3u standards Full-duplex IEEE 802.3x flow control (Pause) with force mode option Half-duplex back pressure flow control IEEE 802.1Q VLAN support for up to 16 groups (full range of VLAN IDs) VLAN ID tag/untag options, on a per port basis IEEE 802.1p/Q tag insertion or removal on a per port basis (egress) Programmable rate limiting at the ingress and egress ports Broadcast storm protection Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port MIB counters for fully compliant statistics gathering - 34 MIB counters per port Control registers configurable on-the-fly (port-priority, 802.1p/d/Q) Commercial Temperature Range: 0°C to +70°C Single power supply: 3.3V Ability to transmit and receive jumbo frame sizes up to 1916 bytes

Technical Attributes

Find Similar Parts

Description Value
No
No
32 KB
Matte Tin
270 °C
Surface Mount
MSL 3 - 168 hours
128
2
122 mA
3.5, 3.1 V
-40 to 85 °C
85 °C
-40 °C
128PQFP
MII
128
Single
20 x 14 x 2.72 mm
PQFP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$16.33038
132+
$16.19282
264+
$16.05382
528+
$15.91353
1056+
$15.77747