KSZ8841-PMQLI
Ethernet CTLR 10Mbps/100Mbps 3.3V 128-Pin PQFP
- RoHS 10 Compliant
- Tariff Charges
The KSZ8841-series of single-port controllers includes PCI and non--PCI CPU interfaces.
The KSZ8841-PMQL is PQFP package chip.
The KSZ8841-PMQL is a single port Fast Ethernet MAC chip with 32-bit/33MHz PCI processor interface. Fully compliant with IEEE 802.3u, it is also available in industrial temperature grades. The KSZ8841MQL has 32-, 16- or 8-bit generic host processor interface.
- Supports 10BASE-T/100BASE-TX
- Supports IEEE 802.3x full-duplex flow control and half-duplex backpressure collision flow control
- Supports burst data transfers
- 8KB internal memory for RX/TX FIFO buffers
- Early TX/RX functions to minimize latency through the device
- Optional to use external serial EEPROM configuration
- Single 25MHz reference clock for both PHY and MAC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10, 100 Mbps | ||
| No | ||
| PCI | ||
| Internal | ||
| Surface Mount | ||
| MII | ||
| 128 | ||
| 3.3000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128PQFP | ||
| Industrial | ||
| IEEE 802.3u | ||
| 3.5 V | ||
| 3.1 V | ||
| Single Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |