KSZ8841-PMQLI-TR
Ethernet Controller Single Chip 10/100Mbps 3.1V to 3.5V 128-Pin PQFP T/R
Manufacturer:Microchip
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: KSZ8841-PMQLI-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 Pins | ||
| -40 °C | ||
| 3.1 V | ||
| 3.5 V | ||
| IEEE 802.3x | ||
| Surface Mount | ||
| null | ||
| null | ||
| PQFP | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |