KSZ8841-16MVLI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10, 100 Mbps | ||
| Yes | ||
| EISA|ISA|PCI | ||
| Matte Tin | ||
| Internal | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| MII | ||
| 128 | ||
| 3.1000, 3.5000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128LQFP | ||
| 128 | ||
| 14 x 14 x 1.4 mm | ||
| Industrial | ||
| IEEE 802.3u | ||
| LQFP | ||
| 3.465 V | ||
| 3.135 V | ||
| Single Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |