PDP SEO Portlet

KSZ8795CLXCC

Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, 1.14 V, 3.465 V, LQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8795CLXCC
Secondary Manufacturer Part#: KSZ8795CLXCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KSZ8795CLXCC is a highly integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. It incorporates a small package outline, the lowest power consumption with internal biasing, and on-chip termination. Its extensive features set includes enhanced power management, programmable rate limiting and priority ratio, tagged and port-based VLAN, port-based security and ACL rule-based packet filtering technology, quality-of-service (QoS) priority with four queues, management interfaces, enhanced MIB counters, high-performance memory bandwidth, and a shared memory-based switch fabric with non-blocking support.

  • Rapid spanning tree support (RSTP) for topology management
  • Microchip's LinkMD® cable diagnostic capabilities for determining cable opens, shorts, and length
  • IEEE 802.1q VLAN support for up to 128 active VLAN groups (full range 4096 of VLAN IDs)
  • Support 802.1x port-based security and MAC-based authentication via access control lists (ACL)
  • Programmable rate limiting at the ingress and egress ports on a per port basis
  • High-speed SPI (4-wire, up to 50MHz) interface to access all internal registers
  • Control registers configurable on-the-fly, full-chip software power-down
  • Energy detect power-down (EDPD), support IEEE P802.3az energy efficient ethernet (EEE)
  • Commercial range from 0 to 70°C, 80-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
No
No
64 KB
Matte Tin
260 °C
Surface Mount
80
5
0.01 mA
1.89, 2.625, 3.465, 1.71, 2.375, 3.135 V
0 to 70 °C
85 °C
-40 °C
80LQFP
GMII/RGMII/MII/RMII
80
Single
10 x 10 x 1.4 mm
LQFP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$5.92857
320+
$5.60811
640+
$5.46053
1280+
$5.32051
2560+
$5.1875