KSZ8794CNXIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: KSZ8794CNXIC
Secondary Manufacturer Part#: KSZ8794CNXIC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| QFN-EP | ||
| Surface Mount | ||
| No | ||
| 64 KB | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 4 | ||
| 1.89, 2.625, 3.465, 1.71, 2.375, 3.135 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64QFN | ||
| RGMII/MII/RMII | ||
| 64 | ||
| Single | ||
| 8 x 8 x 0.83 mm | ||
| KSZ8794 Series | ||
| QFN | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |