KSZ8463MLI
Ethernet Switch 3 Port 10Mbps/100Mbps 64-Pin LQFP
- RoHS 10 Compliant
- Tariff Charges
The KSZ8463MLI is an ETHERSYNCH™ IEEE 1588v2-enabled Ethernet Switch, providing integrated communications and synchronization for a range of Industrial Ethernet applications. It enables distributed, daisy-chained topologies preferred for Industrial Ethernet networks. Conventional centralized (i.e., star-wired) topologies are also supported for dual-homed, fault-tolerant arrangements. It incorporates the IEEE 1588v2 protocol. Sub-microsecond synchronization is available via the use of hardware-based time-stamping and transparent clocks making it the ideal solution for time synchronized Layer 2 communication in critical industrial applications. Extensive general purpose I/O capabilities are available to use with the IEEE 1588v2 PTP to efficiently and accurately interface to locally connected devices. Complementing the industry’s most-integrated IEEE 1588v2 device is a precision timing protocol (PTP) v2 software stack that has been pre-qualified with the KSZ84xx product family.
- Media independent interface (MII)
- Management Capabilities
- Robust PHY Ports
- MAC Ports
- Advanced switch capabilities
- Comprehensive configuration registers access
- IEEE1588v2 PTP and clock synchronization
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Yes | ||
| 32 KB | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 3.465, 3.135 V | ||
| -40 to 85 °C | ||
| 64LQFP | ||
| MII | ||
| 64 | ||
| Single | ||
| 10 x 10 x 1.4 mm | ||
| LQFP | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |