PDP SEO Portlet

KSZ8441HLI

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin LQFP Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8441HLI
Secondary Manufacturer Part#: KSZ8441HLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Full Duplex|Half Duplex
10, 100 Mbps
Yes
Matte Tin
External|Internal
260 °C
Surface Mount
MII
64
3.3000 V
-40 to 85 °C
85 °C
-40 °C
64LQFP
64
10 x 10 x 1.4 mm
Industrial
IEEE 1588v2
LQFP
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$7.48571
320+
$7.08108
640+
$6.89474
1280+
$6.71795
2560+
$6.55