PDP SEO Portlet

KSZ8091RNBIA-TR

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8091RNBIA-TR
Secondary Manufacturer Part#: KSZ8091RNBIA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ethernet PHY
VQFN
Matte Tin
100 Mbps
Surface Mount
32
1
47 mA
2.375, 2.625, 3, 3.6 V
-40 to 85 °C
85 °C
-40 °C
No
32QFN
Yes
32
5 x 5 x 0.83 mm
10 Base-T|100 Base-TX|IEEE 802.3
QFN
3.465 V
3.135 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.1
2000+
$1.98649
4000+
$1.93421
8000+
$1.88462
16000+
$1.8375