KSZ8091MNXIA-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
100 Mbps | ||
Surface Mount | ||
1 | ||
47 mA | ||
3.465, 3.135 V | ||
-40 to 85 °C | ||
No | ||
32QFN | ||
T/R | ||
Yes | ||
10 Base-T|100 Base-TX|IEEE 802.3 | ||
No |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |