KSZ8081RNAIA-TR
PHY 1-CH 100Mbps 24-Pin QFN-EP T/R
- RoHS 10 Compliant
- Tariff Charges
KSZ8081RNAIA-TR is a single-supply 10BASE-T/100BASE-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081RNA is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs and by integrating a low-noise regulator to supply the 1.2V core and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RNA offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. Typical applications include game consoles, IP phones, IP set-top boxes, IP TVs, LOM, printers.
- RMII back-to-back mode support for a 100Mbps copper repeater
- MDC/MDIO management interface for PHY register configuration
- Programmable interrupt output
- LED outputs for link and activity status indication
- 25MHz input/50MHz output clocks and built-In 1.2V regulator for Core
- On-chip termination resistors for the differential pairs
- Baseline wander correction and built-In 1.2V regulator for core
- Loopback modes for diagnostics, power-down and power-saving modes
- HBM ESD rating (6KV)
- 24-pin QFN package and industrial temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ethernet PHY | ||
| VQFN | ||
| No | ||
| No | ||
| Matte Tin | ||
| 260 °C | ||
| 100 Mbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 24 | ||
| 1 | ||
| 47 mA | ||
| 1.71 to 3.465, 3.135 V | ||
| -40 to 85 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| No | ||
| 24QFN | ||
| T/R | ||
| Yes | ||
| 24 | ||
| 4 x 4 x 0.83 mm | ||
| Industrial | ||
| 10 Base-T|100 Base-TX|IEEE 802.3 | ||
| QFN | ||
| 3.465 V | ||
| 3.135 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |