PDP SEO Portlet

KSZ8081RNACA

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8081RNACA
Secondary Manufacturer Part#: KSZ8081RNACA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ethernet PHY
Matte Tin
260 °C
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
47 mA
3.465, 3.135 V
0 to 70 °C
85 °C
-40 °C
No
24QFN
Yes
24
4 x 4 x 0.83 mm
10 Base-T|100 Base-TX|IEEE 802.3
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  980.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.95714
2+
$0.9054
4+
$0.88158
8+
$0.85897
16+
$0.8375