PDP SEO Portlet

KSZ8061RNDW

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8061RNDW
Secondary Manufacturer Part#: KSZ8061RNDW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10|100 Mbps
Ethernet PHY, EtherCAT PHY
VQFN
No
No
Matte Tin
260 °C
Surface Mount
MSL 3 - 168 hours
32
1
59 mA
2.625, 3.465, 2.375, 3.135 V
-40 to 105 °C
105 °C
-40 °C
Yes
32VQFN
Yes
32
5 x 5 x 0.83 mm
Extended Industrial
10 Base-T|100 Base-TX
VQFN
3.465 V
3.135 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  447.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$2.21622
980+
$2.17218
1960+
$2.14099
3920+
$2.11068
7840+
$2.05