PDP SEO Portlet

KSZ8061MNGW

PHY 1-CH 10Mbps/100Mbps 48-Pin VQFN Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8061MNGW
Secondary Manufacturer Part#: KSZ8061MNGW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8061MN is a single-chip 10Base-T/100Base-TX Ethernet physical layer transceiver for transmission and reception of data over unshielded twisted pair (UTP) cable.

The KSZ8061MN features Quiet-WIRE internal filtering to reduce line emissions. It is ideal for applications, such as automotive or industrial networks, where stringent radiated emission limits need to be met. Quiet-WIRE can use low-cost unshielded cable, where previously only shielded cable solutions were possible. The KSZ8061MN also features enhanced immunity to environmental EM noise.

The KSZ8061MN offers the Media Independent Interface (MII) for direct connection with MII-compliant Ethernet MAC processors and switches.

It is designed to exceed Automotive AEC-Q100 and EMC requirements, and features an extended temperature range of -40°C to +105°C.

The KSZ8061MNX is supplied in a 32-lead, 5mm × 5mm QFN or WQFN package, while the KSZ8061MNG is in a 48-lead, 7mm × 7mm QFN package.

  • Quiet-WIRE programmable EMI filter
  • MII interface with MDC/MDIO management interface for register configuration
  • On-chip termination resistors for the differential pairs
  • LinkMD®+ receive signal quality indicator
  • Fast start-up and link
  • Low-power design with IEEE 802.3az Energy Efficient Ethernet support
  • Ultra-Deep Sleep standby mode: CPU or signal detect activated
  • Loopback modes for diagnostics
  • Programmable interrupt output

Technical Attributes

Find Similar Parts

Description Value
10|100 Mbps
Ethernet PHY, EtherCAT PHY
VQFN
No
No
Matte Tin
260 °C
Surface Mount
MSL 3 - 168 hours
48
1
59 mA
3.465, 3.135 V
-40 to 105 °C
105 °C
-40 °C
Yes
48VQFN
Yes
48
7 x 7 x 0.8 mm
Extended Industrial
10 Base-T|100 Base-TX
VQFN
3.465 V
3.135 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.6829
2+
$2.4034
4+
$2.3912
8+
$2.379
16+
$2.2