PDP SEO Portlet

KSZ8041TL-TR

PHY 1-CH 100Mbps 48-Pin TQFP T/R

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8041TL-TR
Secondary Manufacturer Part#: KSZ8041TL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8041 is a single supply 10Base-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII/SMII interfaces to transmit and receive data. A unique mixed signal design extends signaling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041 represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.

The KSZ8041RNL is an enhanced RMII version of the KSZ8041NL that does not require a 50MHz system clock. It uses a 25MHz crystal for its input reference clock and outputs a 50MHz RMII reference clock to the MAC. The KSZ8041NL and KSZ8041RNL are available in 32-pin, lead-free QFN packages. The KSZ8041TL and KSZ8041FTL are available in 48-pin, lead-free TQFP packages. The KSZ8041MLL is provided in the 48-pin, lead-free LQFP package.

  • Single-chip 10Base-T/100Base-TX physical layer solution
  • Fully compliant to IEEE 802.3u Standard
  • Low power CMOS design, power consumption of <180mW
  • HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
  • Robust operation over standard cables
  • Power down and power saving modes
  • MII interface support (KSZ8041NL only)
  • RMII interface support with external 50MHz system clock (KSZ8041NL only)
  • RMII interface support with 25MHz crystal/clock input and 50MHz reference clock output to MAC (KSZ8041RNL only)
  • RMII interface support with external 50MHz system clock (KSZ8041TL/FTL only)
  • SMII interface support with external 125MHz system clock and 12.5MHz sync clock from MAC (KSZ8041TL/FTL only)
  • MIIM (MDC/MDIO) management bus to 6.25MHz for rapid PHY register configuration
  • Fiber support: 100Base-FX (KSZ8041FTL only)
  • Interr

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
100 Mbps
Surface Mount
MSL 3 - 168 hours
48
1
58.3 mA
1.89, 2.625, 3.465, 1.71, 2.375, 3.135 V
0 to 70 °C
85 °C
-40 °C
No
48TQFP
Yes
48
7 x 7 x 1 mm
10 Base-T|100 Base-TX|IEEE 802.3u
TQFP
3.465 V
3.135 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.60767
2000+
$2.5857
4000+
$2.56351
8000+
$2.54111
16000+
$2.51938