PDP SEO Portlet

KSZ8041NL-TR

Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8041NL-TR
Secondary Manufacturer Part#: KSZ8041NL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8041NL-TR is a single supply 10Base-T/100Base-TX Physical-layer Transceiver provides MII/RMII interfaces to transmit and receive data. Unique mixed signal design extends signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.

  • Low power CMOS design, power consumption of 180mW
  • Robust operation over standard cables
  • Power down and power saving modes
  • Interrupt pin option
  • Programmable LED outputs for link, activity and speed
  • Built-in 1.8V Regulator for core

Technical Attributes

Find Similar Parts

Description Value
VQFN
100 Mbps
Surface Mount
MSL 3 - 168 hours
1
53 mA
1.89, 2.625, 3.465, 1.71, 2.375, 3.135 V
0 to 70 °C
85 °C
-40 °C
No
32QFN
T/R
No
10 Base-T|100 Base-TX
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.54572
2000+
$1.5327
4000+
$1.51954
8000+
$1.50627
16000+
$1.49339