PDP SEO Portlet

KSZ8041FTLI

Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: KSZ8041FTLI
Secondary Manufacturer Part#: KSZ8041FTLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSZ8041FTLI is a single supply 10Base-T/100Base-TX Physical Layer Transceiver provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes unique mixed-signal design to extend signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. Physical layer transceiver, which provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes unique mixed-signal design to extend signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling.

  • Fully compliant to IEEE 802.3u standard
  • Low power CMOS design, power consumption of 180mW
  • Robust operation over standard cables
  • Power down and power saving modes
  • Programmable LED outputs for link, activity and speed

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
100 Mbps
Surface Mount
MSL 3 - 168 hours
48
1
58.3 mA
3.465, 3.135 V
-40 to 85 °C
85 °C
-40 °C
No
48TQFP
No
48
7 x 7 x 1 mm
10 Base-T|100 Base-FX|100 Base-TX|IEEE 802.3|IEEE 802.3u
TQFP
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517790000
Schedule B: 8517790000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.05714
500+
$3.83784
1000+
$3.73684
2000+
$3.64103
4000+
$3.55