KSZ8041FTLI-TR
PHY 1-CH 10Mbps/100Mbps 48-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The KSZ8041 is a single supply 10Base-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII/SMII interfaces to transmit and receive data. A unique mixed signal design extends signaling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The KSZ8041 represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.
The KSZ8041RNL is an enhanced RMII version of the KSZ8041NL that does not require a 50MHz system clock. It uses a 25MHz crystal for its input reference clock and outputs a 50MHz RMII reference clock to the MAC. The KSZ8041NL and KSZ8041RNL are available in 32-pin, lead-free QFN packages. The KSZ8041TL and KSZ8041FTL are available in 48-pin, lead-free TQFP packages. The KSZ8041MLL is provided in the 48-pin, lead-free LQFP package.
- Single-chip 10Base-T/100Base-TX physical layer solution
- Fully compliant to IEEE 802.3u Standard
- Low power CMOS design, power consumption of <180mW
- HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
- Robust operation over standard cables
- Power down and power saving modes
- MII interface support (KSZ8041NL only)
- RMII interface support with external 50MHz system clock (KSZ8041NL only)
- RMII interface support with 25MHz crystal/clock input and 50MHz reference clock output to MAC (KSZ8041RNL only)
- RMII interface support with external 50MHz system clock (KSZ8041TL/FTL only)
- SMII interface support with external 125MHz system clock and 12.5MHz sync clock from MAC (KSZ8041TL/FTL only)
- MIIM (MDC/MDIO) management bus to 6.25MHz for rapid PHY register configuration
- Fiber support: 100Base-FX (KSZ8041FTL only)
- Interr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100 Mbps | ||
| No | ||
| No | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 58.3 mA | ||
| 3.465, 3.135 V | ||
| -40 to 85 °C | ||
| No | ||
| 48TQFP | ||
| Yes | ||
| 48 | ||
| 7 x 7 x 1 mm | ||
| Industrial | ||
| 10 Base-T|100 Base-FX|100 Base-TX | ||
| TQFP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517790000 |
| Schedule B: | 8517790000 |