JANTXV2N3507A
Trans GP BJT NPN 50V 3A 3-Pin TO-39
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTXV2N3507A
Secondary Manufacturer Part#: JANTXV2N3507A
- RoHS 10 Compliant
- Tariff Charges
This family of 2N3507A high-frequency, epitaxial planar transistors feature low saturation voltage. These devices are also available in TO-5 and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
- JEDEC registered.
- RoHS compliant versions available (commercial grade only).
- VCR(sat) = 0.5 V @ Ic = 500 mA.
- Rise time tr = 30 ns max @ Ic = 1.5 A, IB1 = 150 mA.
- Fall time tf = 35 ns max @ Ic = 1.5 A, IB1 = IB2 = 150 mA.
- Collector-Emitter Voltage : 50 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 3 A | ||
| 30 | ||
| 3 | ||
| 200 °C | ||
| 1 W | ||
| TO-39 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210040 |