JANTXV2N3498L
Trans GP BJT NPN 100V 0.5A 3-Pin TO-5
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTXV2N3498L
Secondary Manufacturer Part#: JANTXV2N3498L
- RoHS 10 Compliant
- Tariff Charges
This 2N3498L epitaxial planar transistors are military qualified up to a JANS level for high-reliabitity applications. These devices are also available in To-39 package and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
- JEDEC registered.
- JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/366 available.
- RoHS compliant versions available (commercial grade only).
- Collector-Emitter Voltage : 100 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 500 mA | ||
| 40 | ||
| 3 | ||
| 200 °C | ||
| 1 W | ||
| TO-5 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210040 |