JANTXV1N6642US
Diode Switching 75V 0.3A 2-Pin Case B Bag
Manufacturer:Microchip
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: JANTXV1N6642US
Secondary Manufacturer Part#: 1N6642USJANTXV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 ns | ||
| null | ||
| SquareMELF | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2.5 A | ||
| 75 V | ||
| 300 mA | ||
| 1.2 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |