PDP SEO Portlet

JANTX2N6299

Trans Darlington PNP 80V 8A 3-Pin(2+Tab) TO-66

Manufacturer:Microchip
Avnet Manufacturer Part #: JANTX2N6299
Secondary Manufacturer Part#: JANTX2N6299
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This high speed PNP transistor is rated at 8 amps and is military qualified up to a JANTXV level. This TO-213AA isolated package features a 180 degree lead orientation.

  • Collector-Emitter Breakdown Voltage : -80V
  • JEDEC registered
  • Hermetically sealed
  • JAN, JANTX, and JANTXV qualifications are available per MIL-PRF-19500/540
  • RoHS compliant versions available (commercial grade only)

Technical Attributes

Find Similar Parts

Description Value
80
8
750
3
175 °C
64
TO-66
Through Hole
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.6544
2+
$30.498
4+
$30.3416
8+
$30.1852
16+
$25.4674